+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-1025

Enclosure: multipurpose; X: 60mm; Y: 65mm; Z: 40mm; ABS; grey; IP65


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-1025
TME Symbol:
CP-1025

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
65mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
grey
IP rating
IP65
Flammability rating
UL94HB
Gross weight61.5 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-1025
98 in TME stock
Net price for quantities from 1 pcs - 4.77 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 5 pcs - 4.22 USDGross price for quantities from 5 pcs - 5.06 USD
Net price for quantities from 25 pcs - 3.85 USDGross price for quantities from 25 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.