+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-1085

Enclosure: multipurpose; X: 75mm; Y: 105mm; Z: 40mm; ABS; grey; IP65

Manufacturer: COMBIPLAST

Manufacturer part number:
CP-1085
TME Symbol:
CP-1085

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
105mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
grey
IP rating
IP65
Flammability rating
UL94HB
Gross weight103.4 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-1085
72 in TME stock
Net price for quantities from 1 pcs - 7.07 EURGross price for quantities from 1 pcs - 8.49 EUR
Net price for quantities from 5 pcs - 6.29 EURGross price for quantities from 5 pcs - 7.55 EUR
Net price for quantities from 25 pcs - 5.71 EURGross price for quantities from 25 pcs - 6.85 EUR
No. of pieces (Multiplicity: 1)