+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-11-1

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 75mm; ABS; grey; IP65


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-11-1
TME Symbol:
CP-11-1

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
75mm
Enclosure material
ABS
Body colour
grey
IP rating
IP65
Kit contents
  • brackets for PCB fixation
  • gasket
  • holes for holder fixation that enable fastening to a surface
  • screw x4
Dimensions
Gross weight301.6 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-11-1
102 in TME stock
Net price for quantities from 1 pcs - 7.79 EURGross price for quantities from 1 pcs - 9.34 EUR
Net price for quantities from 5 pcs - 6.37 EURGross price for quantities from 5 pcs - 7.64 EUR
Net price for quantities from 25 pcs - 5.66 EURGross price for quantities from 25 pcs - 6.79 EUR
Net price for quantities from 100 pcs - 5.31 EURGross price for quantities from 100 pcs - 6.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.