+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-11-12

Enclosure: multipurpose; X: 45mm; Y: 160mm; Z: 55mm; ABS; grey; IP65


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-11-12
TME Symbol:
CP-11-12

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
45mm
Dimension Y
160mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
grey
IP rating
IP65
Kit contents
  • brackets for PCB fixation
  • gasket
  • holes for holder fixation that enable fastening to a surface
  • screw x4
Dimensions
Gross weight111.6 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-11-12
0 in TME stock
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 7.17 USD
Net price for quantities from 5 pcs - 4.98 USDGross price for quantities from 5 pcs - 5.97 USD
Net price for quantities from 25 pcs - 4.60 USDGross price for quantities from 25 pcs - 5.52 USD
Net price for quantities from 100 pcs - 3.98 USDGross price for quantities from 100 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.