+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-11-75

Enclosure: multipurpose; X: 180mm; Y: 250mm; Z: 158mm; ABS; IP65


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-11-75
TME Symbol:
CP-11-75

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
180mm
Dimension Y
250mm
Dimension Z
158mm
Enclosure material
ABS
Cover material
ABS
Cover colour
grey
IP rating
IP65
Closing system
screwed
Kit contents
  • gasket
  • set of fixation screws, springs, nuts and pins
Dimensions
Gross weight1.1517 kg
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-11-75
46 in TME stock
Net price for quantities from 1 pcs - 18.85 GBPGross price for quantities from 1 pcs - 22.62 GBP
Net price for quantities from 5 pcs - 15.73 GBPGross price for quantities from 5 pcs - 18.87 GBP
Net price for quantities from 25 pcs - 14.55 GBPGross price for quantities from 25 pcs - 17.46 GBP
Net price for quantities from 100 pcs - 12.55 GBPGross price for quantities from 100 pcs - 15.05 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts