+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-11-98

Enclosure: multipurpose; X: 130mm; Y: 180mm; Z: 60mm; ABS; grey; IP65


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-11-98
TME Symbol:
CP-11-98

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
130mm
Dimension Y
180mm
Dimension Z
60mm
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Closing system
screwed
Kit contents
  • gasket
  • mounting screws
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight228 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-11-98
0 in TME stock
Net price for quantities from 1 pcs - 7.67 EURGross price for quantities from 1 pcs - 9.20 EUR
Net price for quantities from 5 pcs - 6.39 EURGross price for quantities from 5 pcs - 7.66 EUR
Net price for quantities from 25 pcs - 5.90 EURGross price for quantities from 25 pcs - 7.08 EUR
Net price for quantities from 100 pcs - 5.11 EURGross price for quantities from 100 pcs - 6.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.