+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-1245

Enclosure: multipurpose; X: 125mm; Y: 165mm; Z: 75mm; ABS; grey; IP65

Manufacturer: COMBIPLAST

Manufacturer part number:
CP-1245
TME Symbol:
CP-1245

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
125mm
Dimension Y
165mm
Dimension Z
75mm
Enclosure material
ABS
Body colour
grey
IP rating
IP65
Flammability rating
UL94HB
Gross weight302.54 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-1245
46 in TME stock
Net price for quantities from 1 pcs - 10.21 EURGross price for quantities from 1 pcs - 12.25 EUR
Net price for quantities from 5 pcs - 9.08 EURGross price for quantities from 5 pcs - 10.90 EUR
Net price for quantities from 25 pcs - 8.23 EURGross price for quantities from 25 pcs - 9.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs