+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-19-27

Enclosure: multipurpose; X: 70mm; Y: 109mm; Z: 40mm; ABS; grey


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-19-27
TME Symbol:
CP-19-27

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
109mm
Dimension Z
40mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
grey
Closing system
snap fastener
Kit contents
  • brackets for PCB fixation
  • outer holders for fastening to a surface
  • place for foil keypad
Gross weight56.5 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-19-27
90 in TME stock
Net price for quantities from 1 pcs - 1.82 EURGross price for quantities from 1 pcs - 2.18 EUR
Net price for quantities from 5 pcs - 1.52 EURGross price for quantities from 5 pcs - 1.82 EUR
Net price for quantities from 25 pcs - 1.41 EURGross price for quantities from 25 pcs - 1.69 EUR
Net price for quantities from 100 pcs - 1.22 EURGross price for quantities from 100 pcs - 1.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.