+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-19-29

Enclosure: multipurpose; X: 76mm; Y: 155mm; Z: 28mm; ABS; grey


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-19-29
TME Symbol:
CP-19-29

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
76mm
Dimension Y
155mm
Dimension Z
28mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
grey
Closing system
snap fastener
Kit contents
  • brackets for PCB fixation
  • outer holders for fastening to a surface
  • place for foil keypad
Gross weight67.1 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-19-29
56 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 5 pcs - 2.73 USDGross price for quantities from 5 pcs - 3.27 USD
Net price for quantities from 25 pcs - 2.52 USDGross price for quantities from 25 pcs - 3.02 USD
Net price for quantities from 100 pcs - 2.18 USDGross price for quantities from 100 pcs - 2.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.