+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-20-22

Enclosure: multipurpose; X: 58mm; Y: 92mm; Z: 23mm; CP-20; ABS; grey


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-20-22
TME Symbol:
CP-20-22

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
92mm
Dimension Z
23mm
Manufacturer series
CP-20
Enclosure material
ABS
Body colour
grey
Closing system
snap fastener
Dimensions
Gross weight34.2 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
See other products from this series.:
*
CP-20-22
15 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 5 pcs - 2.11 USDGross price for quantities from 5 pcs - 2.53 USD
Net price for quantities from 25 pcs - 1.94 USDGross price for quantities from 25 pcs - 2.33 USD
Net price for quantities from 100 pcs - 1.69 USDGross price for quantities from 100 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.