+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-20-35

Enclosure: multipurpose; X: 62mm; Y: 102mm; Z: 41mm; ABS; grey


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-20-35
TME Symbol:
CP-20-35

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
62mm
Dimension Y
102mm
Dimension Z
41mm
Enclosure material
ABS
Body colour
grey
Closing system
snap fastener
Kit contents
  • brackets for PCB fixation
  • place for foil keypad
  • snap-on, slot-protecting cover
Dimensions
Gross weight47.7 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-20-35
66 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 5 pcs - 1.61 USDGross price for quantities from 5 pcs - 1.93 USD
Net price for quantities from 25 pcs - 1.49 USDGross price for quantities from 25 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts