+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-6435

Enclosure: multipurpose; X: 100mm; Y: 150mm; Z: 60mm; ABS; grey; IP54

Manufacturer: COMBIPLAST

Manufacturer part number:
CP-6435
TME Symbol:
CP-6435

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
150mm
Dimension Z
60mm
Enclosure material
ABS
Body colour
grey
IP rating
IP54
Flammability rating
UL94HB
Gross weight156.17 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-6435
141 in TME stock
Net price for quantities from 1 pcs - 5.00 EURGross price for quantities from 1 pcs - 6.00 EUR
Net price for quantities from 5 pcs - 4.46 EURGross price for quantities from 5 pcs - 5.35 EUR
Net price for quantities from 25 pcs - 4.03 EURGross price for quantities from 25 pcs - 4.84 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 96 pcs