+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-FA44

Enclosure: multipurpose; X: 140mm; Y: 140mm; Z: 75mm; aluminium; grey

Manufacturer: COMBIPLAST

Manufacturer part number:
CP-FA44
TME Symbol:
CP-FA44

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
140mm
Dimension Y
140mm
Dimension Z
75mm
Enclosure material
aluminium
Body colour
grey
Kit contents
  • brackets with threaded holes for PCBs fastening
  • cover fastening screws
  • gasket
  • holders
  • mounting screws
Dimensions
Gross weight959.65 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-FA44
6 in TME stock
Net price for quantities from 1 pcs - 19.94 EURGross price for quantities from 1 pcs - 23.93 EUR
Net price for quantities from 5 pcs - 19.07 EURGross price for quantities from 5 pcs - 22.89 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts