+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP-FA50

Enclosure: multipurpose; X: 80mm; Y: 125mm; Z: 58mm; aluminium; grey


Manufacturer: COMBIPLAST

Manufacturer part number:
CP-FA50
TME Symbol:
CP-FA50

Specification

Manufacturer
COMBIPLAST
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
125mm
Dimension Z
58mm
Enclosure material
aluminium
Body colour
grey
IP rating
IP65
Kit contents
  • brackets with threaded holes for PCBs fastening
  • cover fastening screws
  • gasket
  • holders
  • mounting screws
Dimensions
Gross weight505 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
CP-FA50
41 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 21.77 EURGross price for quantities from 1 pcs - 26.12 EUR
Net price for quantities from 5 pcs - 19.34 EURGross price for quantities from 5 pcs - 23.21 EUR
Net price for quantities from 25 pcs - 16.91 EURGross price for quantities from 25 pcs - 20.29 EUR
Net price for quantities from 100 pcs - 15.70 EURGross price for quantities from 100 pcs - 18.84 EUR