+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP074965-239

Module: Peltier; 2.1V; 700mA; 4.9x6.5x2.38mm; 1W; Al2O3; Len: 0.005m


Manufacturer: Same Sky®

Manufacturer part number:
CP074965-239
TME Symbol:
CP074965-239

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
2.1V
Max. operating current
700mA
Body dimensions
4.9x6.5x2.38mm
Max. heat pump capacity
1W
Material
Al2O3
Cable length
0.005m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
2.35Ω
Gross weight0.3 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP074965-239
0 in TME stock
Net price for quantities from 120 pcs - 24.47 USDGross price for quantities from 120 pcs - 29.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 120.
Multiplicity: 1.