+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP095

Cable; H05VV-F; CEE 7/7 (E/F) plug angled,IEC C13 female; 3m


Manufacturer: LOGILINK

Manufacturer part number:
CP095
TME Symbol:
CP095

Specification

Manufacturer
LOGILINK
Type of connection cable
mains
Kind of cable
H05VV-F
Cable length
3m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer, power supply
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight292.56 g
Certificates
EAN code4260113568507
See other products in this category: Universal and Computer Power Cords LOGILINK,
*
CP095
0 in TME stock
Net price for quantities from 1 pcs - 8.05 EURGross price for quantities from 1 pcs - 9.67 EUR
Net price for quantities from 5 pcs - 6.91 EURGross price for quantities from 5 pcs - 8.29 EUR
Net price for quantities from 10 pcs - 6.14 EURGross price for quantities from 10 pcs - 7.37 EUR
Net price for quantities from 20 pcs - 5.37 EURGross price for quantities from 20 pcs - 6.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs