+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP110

Cable; H05VV-F; IEC C13 female,IEC C14 male; 3m; black; 10A; 250V


Manufacturer: LOGILINK

Manufacturer part number:
CP110
TME Symbol:
CP110

Specification

Manufacturer
LOGILINK
Type of connection cable
mains
Kind of cable
H05VV-F
Cable length
3m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer, for UPS
Cable/adapter structure
  • IEC C13 female
  • IEC C14 male
Gross weight262.5 g
Certificates
EAN code4052792051070
See other products in this category: Universal and Computer Power Cords LOGILINK,
*
CP110
11 in TME stock
Net price for quantities from 1 pcs - 7.87 EURGross price for quantities from 1 pcs - 9.44 EUR
Net price for quantities from 5 pcs - 6.74 EURGross price for quantities from 5 pcs - 8.09 EUR
Net price for quantities from 10 pcs - 6.00 EURGross price for quantities from 10 pcs - 7.19 EUR
Net price for quantities from 20 pcs - 5.25 EURGross price for quantities from 20 pcs - 6.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.