+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP129

Cable; H03VVH2-F; IEC C7 female,IEC C8 male; 2m; Sockets: 1; black


Manufacturer: LOGILINK

Manufacturer part number:
CP129
TME Symbol:
CP129

Specification

Manufacturer
LOGILINK
Type of connection cable
mains
Kind of cable
H03VVH2-F
Cable length
2m
Number of sockets
1
Insulation colour
black
Number of cores
2
Core section
0.75mm2
Cable/adapter structure
  • IEC C7 female
  • IEC C8 male
Gross weight91 g
Certificates
EAN code4052792039726
See other products in this category: Universal and Computer Power Cords LOGILINK,
*
CP129
164 in TME stock
Net price for quantities from 1 pcs - 3.51 EURGross price for quantities from 1 pcs - 4.21 EUR
Net price for quantities from 5 pcs - 3.01 EURGross price for quantities from 5 pcs - 3.61 EUR
Net price for quantities from 10 pcs - 2.68 EURGross price for quantities from 10 pcs - 3.21 EUR
Net price for quantities from 20 pcs - 2.34 EURGross price for quantities from 20 pcs - 2.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 120 pcs