+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP136

Cable; H05VV-F; CEE 7/7 (E/F) plug angled,cables; 1.5m; white


Manufacturer: LOGILINK

Manufacturer part number:
CP136
TME Symbol:
CP136

Specification

Manufacturer
LOGILINK
Type of connection cable
mains
Kind of cable
H05VV-F
Cable length
1.5m
Insulation colour
white
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug angled
Gross weight154.58 g
Certificates
EAN code4052792039795
See other products in this category: Universal and Computer Power Cords LOGILINK,
*
CP136
0 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 5.96 USD
Net price for quantities from 5 pcs - 4.26 USDGross price for quantities from 5 pcs - 5.11 USD
Net price for quantities from 10 pcs - 3.79 USDGross price for quantities from 10 pcs - 4.55 USD
Net price for quantities from 20 pcs - 3.31 USDGross price for quantities from 20 pcs - 3.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs