+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP152

Cable; H05VV-F; CEE 7/7 (E/F) plug,IEC C19 female; 1.8m; black


Manufacturer: LOGILINK

Manufacturer part number:
CP152
TME Symbol:
CP152

Specification

Manufacturer
LOGILINK
Type of connection cable
mains
Kind of cable
H05VV-F
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
16A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug
  • IEC C19 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight216.2 g
Certificates
EAN code4052792051186
See other products in this category: Universal and Computer Power Cords LOGILINK,
*
CP152
67 in TME stock
Net price for quantities from 1 pcs - 7.00 EURGross price for quantities from 1 pcs - 8.40 EUR
Net price for quantities from 5 pcs - 6.00 EURGross price for quantities from 5 pcs - 7.20 EUR
Net price for quantities from 10 pcs - 5.34 EURGross price for quantities from 10 pcs - 6.40 EUR
Net price for quantities from 20 pcs - 4.67 EURGross price for quantities from 20 pcs - 5.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.