+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP1E-E10DT-A

Automation module: PLC programmable controller; OUT: 4; IN: 6


Manufacturer: OMRON

Manufacturer part number:
CP1E-E10DT-A
TME Symbol:
CP1E-E10DT-A

Specification

Manufacturer
OMRON
Type of automation module
PLC programmable controller
Number of outputs
4
Number of inputs
6
Manufacturer series
CP1E
Kind of input 1
digital
Kind of output 1
NPN
The programming method
PC
Mounting
for DIN rail mounting
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 100...240V AC
Gross weight374.5 g
Certificates
EAN code4547648800808
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CP1E-E10DT-A
0 in TME stock
Net price for quantities from 1 pcs - 252.86 EURGross price for quantities from 1 pcs - 303.43 EUR
Net price for quantities from 5 pcs - 234.80 EURGross price for quantities from 5 pcs - 281.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.