+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP1E-E10DT-D

Automation module: PLC programmable controller; OUT: 4; IN: 6

Manufacturer: OMRON

Manufacturer part number:
CP1E-E10DT-D
TME Symbol:
CP1E-E10DT-D

Specification

Manufacturer
OMRON
Type of automation module
PLC programmable controller
Number of outputs
4
Number of inputs
6
Manufacturer series
CP1E
Kind of input 1
digital
Kind of output 1
NPN
The programming method
PC
Mounting
for DIN rail mounting
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight359.5 g
Certificates
EAN code4547648800839
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CP1E-E10DT-D
0 in TME stock
Net price for quantities from 1 pcs - 217.54 GBPGross price for quantities from 1 pcs - 261.04 GBP
Net price for quantities from 5 pcs - 202.00 GBPGross price for quantities from 5 pcs - 242.40 GBP
No. of pieces (Multiplicity: 1)