+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP1E-E10DT1-D

Automation module: PLC programmable controller; OUT: 4; IN: 6


Manufacturer: OMRON

Manufacturer part number:
CP1E-E10DT1-D
TME Symbol:
CP1E-E10DT1-D

Specification

Manufacturer
OMRON
Type of automation module
PLC programmable controller
Number of outputs
4
Number of inputs
6
Manufacturer series
CP1E
Kind of input 1
digital
Kind of output 1
PNP
The programming method
PC
Mounting
for DIN rail mounting
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight365 g
Certificates
EAN code4547648800846
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CP1E-E10DT1-D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 320.87 USDGross price for quantities from 1 pcs - 385.04 USD