+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | PLC programmable controller | |
Number of outputs | 8 | |
Number of inputs | 12 | |
Manufacturer series | CP1E | |
Kind of input 1 | digital | |
Kind of output 1 | PNP | |
The programming method | PC | |
Number of analog inputs | 2 | |
Mounting | for DIN rail mounting | |
Number of analog outputs | 1 | |
Trade name | logic controller, logic module, programmable controller, programmable logic controller |