+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP1L-J20DT1-D

Automation module: PLC programmable controller; OUT: 8; IN: 12

Manufacturer: OMRON

Manufacturer part number:
CP1L-J20DT1-D
TME Symbol:
CP1L-J20DT1-D

Specification

Manufacturer
OMRON
Type of automation module
PLC programmable controller
Number of outputs
8
Number of inputs
12
Manufacturer series
CP1L-J
Kind of input 1
digital
Kind of output 1
PNP
Mounting
for DIN rail mounting
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight451 g
Certificates
EAN code4548583764729
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CP1L-J20DT1-D
0 in TME stock
Net price for quantities from 1 pcs - 379.84 EURGross price for quantities from 1 pcs - 455.81 EUR
Net price for quantities from 5 pcs - 352.71 EURGross price for quantities from 5 pcs - 423.25 EUR
No. of pieces (Multiplicity: 1)