+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CP20251

Module: Peltier; 8.6V; 2A; 20x20x5.02mm; 9.4W; Al2O3; 22AWG; 72°C


Manufacturer: Same Sky®

Manufacturer part number:
CP20251
TME Symbol:
CP20251

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
8.6V
Max. operating current
2A
Body dimensions
20x20x5.02mm
Max. heat pump capacity
9.4W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
72°C
Resistance
3.5Ω
Gross weight8.33 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP20251
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 180.
Multiple of: 1.
Net price for quantities from 180 pcs - 13.53 USDGross price for quantities from 180 pcs - 16.23 USD