+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP2E-N40DR-D

Automation module: PLC programmable controller; OUT: 16; IN: 24

Manufacturer: OMRON

Manufacturer part number:
CP2E-N40DR-D
TME Symbol:
CP2E-N40DR-D

Specification

Manufacturer
OMRON
Type of automation module
PLC programmable controller
Number of outputs
16
Number of inputs
24
Kind of input 1
digital
Kind of output 1
relay
Kind of input
NPN, PNP
Communictions protocol
EtherNET TCP/IP
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight630 g
Certificates
EAN code4549734542210
See other products in this category: PLC Drivers OMRON,
*
CP2E-N40DR-D
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order