+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP2E-S40DR-A

Automation module: PLC programmable controller; OUT: 16; IN: 24


Manufacturer: OMRON

Manufacturer part number:
CP2E-S40DR-A
TME Symbol:
CP2E-S40DR-A

Specification

Manufacturer
OMRON
Type of automation module
PLC programmable controller
Number of outputs
16
Number of inputs
24
Kind of input 1
digital
Kind of output 1
relay
Kind of input
NPN, PNP
Communictions protocol
Serial RS232C, Serial RS485, USB
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 220V AC
Gross weight717.5 g
Certificates
EAN code4549734542395
See other products in this category: PLC Drivers OMRON,
*
CP2E-S40DR-A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 698.31 EURGross price for quantities from 1 pcs - 837.97 EUR
Net price for quantities from 5 pcs - 648.43 EURGross price for quantities from 5 pcs - 778.12 EUR