+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APF CP3003

Connector: XLR; plug; female; PIN: 3; straight; for cable; soldering


Manufacturer: CLIFF

Manufacturer part number:
APF CP3003
TME Symbol:
CP3003

Specification

Manufacturer
CLIFF
Type of connector
XLR
Connector
plug
Kind of connector
female
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
silver plated
Body colour
black
Body material
polyamide
Gross weight18.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: XLR connectors CLIFF,
*
APF CP3003
920 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 5 pcs - 3.61 USDGross price for quantities from 5 pcs - 4.33 USD
Net price for quantities from 20 pcs - 3.28 USDGross price for quantities from 20 pcs - 3.94 USD
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs