+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30230M3

Coupler; RCA socket,both sides; FT; XLR standard; 19x24mm; silver


Manufacturer: CLIFF

Manufacturer part number:
CP30230M3
TME Symbol:
CP30230M3

Specification

Manufacturer
CLIFF
Type of transition
coupler
Manufacturer series
FT
Case
XLR standard
Mounting holes pitch
19x24mm
Mechanical mounting
flange (2 holes), for panel mounting, plain screw hole
Body colour
silver
Body material
metal
Fastening thread
M3
Marker colour
red
Cable/adapter structure
  • both sides
  • RCA socket
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AV adapters CLIFF,
See other products from this series.:
*
CP30230M3
0 in TME stock
Net price for quantities from 1 pcs - 10.95 EURGross price for quantities from 1 pcs - 13.14 EUR
Net price for quantities from 5 pcs - 9.95 EURGross price for quantities from 5 pcs - 11.93 EUR
Net price for quantities from 20 pcs - 8.96 EURGross price for quantities from 20 pcs - 10.75 EUR
Net price for quantities from 100 pcs - 6.97 EURGross price for quantities from 100 pcs - 8.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.