+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30232

Coupler; RCA socket,both sides; FT; XLR standard; 19x24mm; black

Manufacturer: CLIFF

Manufacturer part number:
CP30232
TME Symbol:
CP30232

Specification

Manufacturer
CLIFF
Type of transition
coupler
Manufacturer series
FT
Case
XLR standard
Mounting holes pitch
19x24mm
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Body colour
black
Body material
plastic
Cable/adapter structure
  • both sides
  • RCA socket
Gross weight17.652 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AV adapters CLIFF,
See other products from this series.:
*
CP30232
0 in TME stock
Net price for quantities from 50 pcs - 8.62 USDGross price for quantities from 50 pcs - 10.35 USD
Net price for quantities from 100 pcs - 7.70 USDGross price for quantities from 100 pcs - 9.23 USD
No. of pieces (Multiplicity: 50)