+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30232MB

Coupler; RCA socket,both sides; FT; XLR standard; 19x24mm; black

Manufacturer: CLIFF

Manufacturer part number:
CP30232MB
TME Symbol:
CP30232MB

Specification

Manufacturer
CLIFF
Type of transition
coupler
Manufacturer series
FT
Case
XLR standard
Mounting holes pitch
19x24mm
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Body colour
black
Body material
metal
Cable/adapter structure
  • both sides
  • RCA socket
Gross weight23.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AV adapters CLIFF,
See other products from this series.:
*
CP30232MB
34 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts