+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CP3450

Knob; with pointer; polyamide 6; Øshaft: 6.35mm; Ø19.3x16.3mm


Manufacturer: CLIFF

Manufacturer part number:
CP3450
TME Symbol:
CP3450

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
polyamide 6
Shaft diameter
6.35mm
Knob dimensions
Ø19.3x16.3mm
Colour
black
Mounting
push-in
Shaft surface
D spring
Pointer colour
white
Manufacturer series
C18
Gross weight1.333 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers CLIFF,
See other products from this series.:
*
CP3450
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.65 USD