+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP6055354

Module: Peltier; 35.4V; 6A; 55x55x4.1mm; 138W; Al2O3; 20AWG; 77°C

Manufacturer: Same Sky®

Manufacturer part number:
CP6055354
TME Symbol:
CP6055354

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
35.4V
Max. operating current
6A
Body dimensions
55x55x4.1mm
Max. heat pump capacity
138W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
4.95Ω
Gross weight48.7 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP6055354
0 in TME stock
Net price for quantities from 120 pcs - 58.11 USDGross price for quantities from 120 pcs - 69.74 USD
No. of pieces (Multiplicity: 1)