+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CP85435

Module: Peltier; 24.1V; 8.5A; 40x40x3.5mm; 130W; Al2O3; 20AWG; 75°C


Manufacturer: Same Sky®

Manufacturer part number:
CP85435
TME Symbol:
CP85435

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
24.1V
Max. operating current
8.5A
Body dimensions
40x40x3.5mm
Max. heat pump capacity
130W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
2.28Ω
Operating temperature
max. 80°C
Gross weight24.68 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP85435
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.70 USDGross price for quantities from 1 pcs - 41.64 USD
Packaging method by the manufacturer:Tray = 50 pcs