+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP/1.20

Enclosure: multipurpose; X: 56mm; Y: 85mm; Z: 41mm; CP; ABS; grey


Manufacturer: TEKO

Manufacturer part number:
CP/1.20
TME Symbol:
CP/1.20

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
56mm
Dimension Y
85mm
Dimension Z
41mm
Version
PCB is fastened in guides
Manufacturer series
CP
Enclosure material
ABS
Body colour
grey
Cover colour
light grey
Gross weight50.9 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
CP/1.20
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.77 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 10 pcs - 4.40 USDGross price for quantities from 10 pcs - 5.28 USD
Net price for quantities from 50 pcs - 3.90 USDGross price for quantities from 50 pcs - 4.68 USD