+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPE-165

Sound transducer: piezo signaller; cables; 4.8kHz; 11mA; Ø: 14mm


Manufacturer: Same Sky®

Manufacturer part number:
CPE-165
TME Symbol:
CPE-165

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
cables
Resonant frequency
4.8kHz
Operating current
11mA
Diameter
14mm
Height
4mm
Operating voltage
30V DC
Sound level
85dB
Capacitance
19.5nF
Body dimensions
Ø14x4mm
Illumination
none
Body colour
black
Cable length
0.09m
Operating temperature
-30...85°C
Gross weight15 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPE-165
0 in TME stock
Net price for quantities from 2000 pcs - 0.52 EURGross price for quantities from 2000 pcs - 0.63 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.