+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPE-4485

Sound transducer: piezo signaller; THT; 4kHz; 25mA; Ø: 44.8mm


Manufacturer: Same Sky®

Manufacturer part number:
CPE-4485
TME Symbol:
CPE-4485

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
4kHz
Operating current
25mA
Diameter
44.8mm
Height
13.6mm
Operating voltage
100V DC
Sound level
100dB
Capacitance
305.5nF
Body dimensions
Ø44.8x13.6mm
Illumination
none
Body colour
black
Leads
for soldering
Operating temperature
-40...105°C
Gross weight11.5 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPE-4485
0 in TME stock
Net price for quantities from 560 pcs - 3.50 USDGross price for quantities from 560 pcs - 4.20 USD
No. of pieces (Multiplicity: 560)
Minimum order quantity: 560.
Multiplicity: 560.