+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPH6904-TL-E

Transistor: N-JFET x2; unipolar; 25V; 20mA; 0.7W; CPH6; Igt: 10mA

Manufacturer: ONSEMI

Manufacturer part number:
CPH6904-TL-E
TME Symbol:
CPH6904-TL-E

Specification

Manufacturer
ONSEMI
Type of transistor
N-JFET x2
Polarisation
unipolar
Drain-source voltage
25V
Drain current
20mA
Power dissipation
0.7W
Case
CPH6
Gate-source voltage
-25V
Mounting
SMD
Kind of package
reel, tape
Semiconductor structure
common source
Gate current
10mA
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
CPH6904-TL-E
0 in TME stock
Net price for quantities from 1 pcs - 0.95 EURGross price for quantities from 1 pcs - 1.14 EUR
Net price for quantities from 10 pcs - 0.59 EURGross price for quantities from 10 pcs - 0.71 EUR
Net price for quantities from 100 pcs - 0.41 EURGross price for quantities from 100 pcs - 0.49 EUR
Net price for quantities from 200 pcs - 0.36 EURGross price for quantities from 200 pcs - 0.43 EUR
Net price for quantities from 250 pcs - 0.35 EURGross price for quantities from 250 pcs - 0.42 EUR
Net price for quantities from 500 pcs - 0.31 EURGross price for quantities from 500 pcs - 0.37 EUR
Net price for quantities from 1000 pcs - 0.29 EURGross price for quantities from 1000 pcs - 0.34 EUR
Net price for quantities from 3000 pcs - 0.27 EURGross price for quantities from 3000 pcs - 0.33 EUR
No. of pieces (Multiplicity: 1)