+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPV0039

Wire; S/FTP; Cat 6; 4x2x23AWG; CCA; wire; PVC; grey; 100m; CPR: Eca


Manufacturer: LOGILINK

Manufacturer part number:
CPV0039
TME Symbol:
CPV0039

Specification

Manufacturer
LOGILINK
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
CCA
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
6.7mm
CPR standard
Eca
Gross weight3.3616 kg
Certificates
EAN code4052792032079
See other products in this category: Telecommunication Cables LOGILINK,
*
CPV0039
4 in TME stock
Net price for quantities from 1 rol - 46.01 USDGross price for quantities from 1 rol - 55.21 USD
Net price for quantities from 3 rol - 39.88 USDGross price for quantities from 3 rol - 47.85 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.