+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CR0045

Hub USB; USB A socket x3,USB A plug,USB B micro socket; PnP


Manufacturer: LOGILINK

Manufacturer part number:
CR0045
TME Symbol:
CR0045

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.0
Kind of card
microSD, microSDHC, microSDXC, SD, SDHC, SDXC
PC accessories features
PnP
Colour
white
Number of ports
5
Data transfer rate
5Gbps
Enclosure material
aluminium
Cable/adapter structure
  • USB A plug
  • USB A socket x3
  • USB B micro socket
Gross weight127.2 g
Certificates
EAN code4052792053029
See other products in this category: Computer Adapters LOGILINK,
*
CR0045
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.11 EURGross price for quantities from 1 pcs - 32.53 EUR
Net price for quantities from 3 pcs - 23.72 EURGross price for quantities from 3 pcs - 28.46 EUR
Net price for quantities from 5 pcs - 22.02 EURGross price for quantities from 5 pcs - 26.43 EUR