+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CRD10RM0CB

Rotary Coded Switch: DEC/BCD; Pos: 10; DC load @R: 0.01A/5VDC


Manufacturer: C&K

Manufacturer part number:
CRD10RM0CB
TME Symbol:
CRD10RM0CB

Specification

Manufacturer
C&K
Type of rotary coded switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-20...85°C
Leads
for soldering
DC contacts rating @R
0.01A / 5V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Body dimensions
10x10x6mm
Electrical life
20000 cycles
Gross weight1.108 g
Certificates
See other products in this category: Encoding Switches C&K,
*
CRD10RM0CB
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.42 EURGross price for quantities from 1 pcs - 10.10 EUR
Net price for quantities from 10 pcs - 6.98 EURGross price for quantities from 10 pcs - 8.38 EUR
Net price for quantities from 25 pcs - 6.42 EURGross price for quantities from 25 pcs - 7.70 EUR
Net price for quantities from 45 pcs - 6.12 EURGross price for quantities from 45 pcs - 7.34 EUR
Net price for quantities from 90 pcs - 5.82 EURGross price for quantities from 90 pcs - 6.99 EUR
Net price for quantities from 270 pcs - 5.49 EURGross price for quantities from 270 pcs - 6.58 EUR
Packaging method by the manufacturer:
Tube = 45 pcs