+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | C&K | |
Type of switch | encoding switch | |
Kind of encoding switch | HEX/BCD | |
Stable positions number | 16 | |
Number of positions | 16 | |
Operating temperature | -20...85°C | |
Mounting | THT | |
Leads | for soldering | |
Max. contact resistance: | 100mΩ | |
DC contacts rating @R | 0.4A / 20V DC | |
Min. insulation resistance | 1GΩ | |
Switching torque | 1Ncm | |
Body dimensions | 10x10x6mm | |
Manufacturer series | CRD | |
Mechanical durability | 30000 cycles | |
Electrical life | 20000 cycles | |
Kind of package | tube | |
Quantity in set/package | 45pcs. | |
AC contacts rating @R | 0.4A / 20V AC |