+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88975111

Programmable relay; IN: 16; OUT: 8; Millenium Evo; OUT 1: relay


Manufacturer: CROUZET

Manufacturer part number:
88975111
TME Symbol:
CROUZET-88975111

Specification

Manufacturer
CROUZET
Type of automation module
programmable relay
Number of inputs
16
Number of outputs
8
Manufacturer series
Millenium Evo
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
built-in keypad
IP rating
IP20
Operating temperature
-20...60°C
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight384.38 g
Certificates
EAN code3593150048291
See other products in this category: Programmable Relays - Base Modules CROUZET,
See other products from this series.:
*
88975111
2 in TME stock
Net price for quantities from 1 pcs - 369.28 EURGross price for quantities from 1 pcs - 443.14 EUR
Net price for quantities from 5 pcs - 348.51 EURGross price for quantities from 5 pcs - 418.21 EUR
Net price for quantities from 10 pcs - 325.43 EURGross price for quantities from 10 pcs - 390.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.