+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

X0202775

Microswitch SNAP ACTION; 5A/250VAC; with lever (with roller)


Manufacturer: CROUZET

Manufacturer part number:
X0202775
TME Symbol:
CROUZETX0202775

Specification

Manufacturer
CROUZET
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPST-NO + SPST-NC
Switching method
OFF-(ON), ON-(OFF)
Number of positions
2
Manufacturer series
83 106
Stable positions number
1
Leads
connectors
Leads dimensions
6.3x0.8mm
Body dimensions
32x13.6x16.6mm
Mechanical durability
10000000 cycles
Operating temperature
-40...85°C
Contact material
nickel silver
Body material
polyamide
Gross weight10 g
Certificates
See other products in this category: Microswitches SNAP ACTION CROUZET,
See other products from this series.:
*
X0202775
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 140.
Multiplicity: 1.
Product for special order