+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CS 100

Vent; A: 171mm; B: 99mm; C: 36mm; D: 42mm; E: 50mm; F: 18mm; G: 10mm


Manufacturer: SYNFLEX

Manufacturer part number:
CS 100
TME Symbol:
CS-100-W

Specification

Manufacturer
SYNFLEX
Type of fan accessory
vent
A dimension
171mm
B dimension
99mm
C dimension
36mm
D dimension
42mm
E dimension
50mm
F dimension
18mm
Dimension G
10mm
H dimension
147mm
Rotational rate/speed
0...4000rpm
Operating temperature
max. 120°C
Related items
CS-90/100-T-24, CS-90/100-T-25, CS-90/100-T-30, CS-90/100-TU
Dimensions
Gross weight62.2 g
Certificates
See other products in this category: Guards SYNFLEX,
*
CS 100
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.79 EURGross price for quantities from 1 pcs - 6.95 EUR
Net price for quantities from 5 pcs - 5.15 EURGross price for quantities from 5 pcs - 6.18 EUR