+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS 160

Vent; A: 296mm; B: 172mm; C: 56mm; D: 69mm; E: 76mm; F: 29mm; G: 17mm


Manufacturer: SYNFLEX

Manufacturer part number:
CS 160
TME Symbol:
CS-160-W

Specification

Manufacturer
SYNFLEX
Type of fan accessory
vent
A dimension
296mm
B dimension
172mm
C dimension
56mm
D dimension
69mm
E dimension
76mm
F dimension
29mm
Dimension G
17mm
H dimension
244mm
Rotational rate/speed
0...4000rpm
Operating temperature
max. 120°C
Related items
CS-160/180-T-42, CS-160/180-T-45, CS-160/180-T-50
Dimensions
Gross weight190.6 g
Certificates
See other products in this category: Guards SYNFLEX,
*
CS 160
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.02 GBPGross price for quantities from 1 pcs - 18.02 GBP
Net price for quantities from 5 pcs - 13.35 GBPGross price for quantities from 5 pcs - 16.02 GBP