+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS 180

Vent; A: 335mm; B: 214mm; C: 55mm; D: 69mm; E: 76mm; F: 29mm; G: 17mm


Manufacturer: SYNFLEX

Manufacturer part number:
CS 180
TME Symbol:
CS-180-W

Specification

Manufacturer
SYNFLEX
Type of fan accessory
vent
A dimension
335mm
B dimension
214mm
C dimension
55mm
D dimension
69mm
E dimension
76mm
F dimension
29mm
Dimension G
17mm
H dimension
276mm
Rotational rate/speed
0...4000rpm
Operating temperature
max. 120°C
Related items
CS-160/180-T-42, CS-160/180-T-45, CS-160/180-T-50
Dimensions
Gross weight230.2 g
Certificates
See other products in this category: Guards SYNFLEX,
*
CS 180
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.47 GBPGross price for quantities from 1 pcs - 22.17 GBP
Net price for quantities from 5 pcs - 16.43 GBPGross price for quantities from 5 pcs - 19.71 GBP