+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

897-90000

Tools set: to pull the wires; 5pcs.


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
897-90000
TME Symbol:
CS-SB

Specification

Manufacturer
HELLERMANNTYTON
Type of tools set
to pull the wires
Quantity in set/package
5pcs.
Tools application
  • simple installations
  • wires and cables mounting in difficult areas
Kit contents
  • flexible guide rod, lenght 150mm
  • large hook
  • mini grip
  • rod Ø4x1000mm white x10
  • thread adapter
Gross weight500 g
EAN code4031026406251

WATCH VIDEO

See other products in this category: General Purpose Tools - Others HELLERMANNTYTON,
*
897-90000
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 75.00 EURGross price for quantities from 1 set - 90.00 EUR
Net price for quantities from 4 set - 70.00 EURGross price for quantities from 4 set - 84.00 EUR
Packaging method by the manufacturer:
Cardboard = 2 set