+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

897-90001

Tools set: to pull the wires; 12pcs.


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
897-90001
TME Symbol:
CS-SD

Specification

Manufacturer
HELLERMANNTYTON
Type of tools set
to pull the wires
Quantity in set/package
12pcs.
Tools application
  • designed for use in large systems
  • wires and cables mounting in difficult areas
Kit contents
  • flat head leading
  • flexible guide rod, lenght 150mm
  • large hook
  • magnet
  • microtorch
  • mini grip
  • rod Ø4x1000mm white x2
  • rod Ø5x1000mm red x6
  • rod Ø6x1000mm blue x2
  • round head leads
  • thread adapter
  • wheel
Gross weight815.3 g
EAN code4031026406268

WATCH VIDEO

See other products in this category: General Purpose Tools - Others HELLERMANNTYTON,
*
897-90001
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 175.21 EURGross price for quantities from 1 set - 210.26 EUR
Net price for quantities from 3 set - 164.56 EURGross price for quantities from 3 set - 197.47 EUR